BU9795AFV-LBE2

ROHM Semiconductor
755-BU9795AFV-LBE2
BU9795AFV-LBE2

Mfr.:

Description:
LCD Drivers 3wire 2.5-5.5V SSOP-B40 Line/Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,606

Stock:
2,606 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.98 $2.98
$2.20 $22.00
$2.00 $50.00
$1.78 $178.00
$1.69 $422.50
$1.63 $815.00
$1.57 $1,570.00
Full Reel (Order in multiples of 2000)
$1.41 $2,820.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  
108 Segment
104 Hz
SSOP-B40
5.5 V
2.5 V
40 uA
700 mW
BU9795AFV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Interface Type: 3-Wire
Product: LCD Segment Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 2000
Subcategory: Driver ICs
Part # Aliases: BU9795AFV-LB
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.