BU97501KV-E2

ROHM Semiconductor
755-BU97501KV-E2
BU97501KV-E2

Mfr.:

Description:
LCD Drivers 3wire+KEYOUT 2.7-6V VQFP64 Line/Frame

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,010

Stock:
1,010 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.11 $4.11
$3.07 $30.70
$2.81 $70.25
$2.51 $251.00
$2.39 $597.50
$2.29 $1,145.00
Full Reel (Order in multiples of 1000)
$2.09 $2,090.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LCD Drivers
RoHS:  
204 Segment
600 kHz
VQFP-64
6 V
2.7 V
5 uA
1 W
BU97501KV
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Interface Type: 3-Wire
Moisture Sensitive: Yes
Product: LCD Drivers
Product Type: LCD Drivers
Factory Pack Quantity: 1000
Subcategory: Driver ICs
Part # Aliases: BU97501KV
Unit Weight: 290 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TN/STN LCD Drivers

ROHM Semiconductor TN/STN LCD Drivers are general-purpose drivers that can be used for automotive, industrial, and consumer applications. Features include a low-power consumption design, no external component, a built-in oscillator circuit, and an integrated power-on-reset circuit. These drivers are available in various segments, display duty, interface, supply voltage ranges, packages, and LCD drive power supply ranges. Applications include car audio, home electrical appliance, meter equipment, telephone, FAX, instrument clusters, healthcare products, etc.

Optoelectronics

ROHM Semiconductor Optoelectronics offer a broad portfolio of display drivers, laser diodes, LEDs, LED displays, and optical sensors designed for use in a wide range of applications.