BD900N5FP-CE2

ROHM Semiconductor
755-BD900N5FP-CE2
BD900N5FP-CE2

Mfr.:

Description:
LDO Voltage Regulators Nano Cap™, QuiCur™, 500mA, Adjustable Output LDO Regulator

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,990

Stock:
1,990 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$3.76 $3.76
$2.39 $23.90
$2.15 $53.75
$1.77 $177.00
$1.53 $382.50
$1.45 $725.00
$1.22 $1,220.00
Full Reel (Order in multiples of 2000)
$1.22 $2,440.00
$1.11 $4,440.00
$1.01 $8,080.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
TO-252-5
500 mA
1 Output
3 V
42 V
60 dB
Adjustable
- 40 C
+ 125 C
700 mV
AEC-Q100
Reel
Cut Tape
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Dropout Voltage - Max: 1.5 A
Ib - Input Bias Current: 8 uA
Line Regulation: 0.1 %
Load Regulation: 0.1 %
Output Voltage Range: 1 V to 18 V
Product: LDO Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 650 mV
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Tradename: Nano Cap; QuiCur
Type: Linear Regulator
Voltage Regulation Accuracy: 2 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390070
ECCN:
EAR99

BD9xxN5-C 45V Automotive Nano Cap™ LDO Regulators

ROHM Semiconductor BD9xxN5-C 45V Automotive Nano Cap™ LDO Regulators are linear regulators using the Nano Cap topology, designed for low-current consumption in power supplies in various automotive applications requiring a direct connection to the battery. These products are designed for up to 45V as an absolute maximum voltage and to operate until 500mA for the output current with low current consumption of 25μA (typical). These can regulate the output with an accuracy of ±2.0%.

BD9x Integrated MOSFET DC-DC Buck Converters

ROHM Semiconductor BD9x Integrated MOSFET DC-DC Buck Converters are synchronous buck switching regulators with built-in power MOSFETs. These ICs provide currents in a range from 1A to 6A. ROHM BD9x DC-DC Buck Converters deliver fast transient response by employing a constant on-time control system. This allows high oscillating frequency at low inductance. The devices employ an original constant on-time control method that provides low consumption at light load. This feature makes these devices ideal for equipment that demands minimal standby power consumption.