BD87B29FVM-CTR

ROHM Semiconductor
755-BD87B29FVM-CTR
BD87B29FVM-CTR

Mfr.:

Description:
Supervisory Circuits Voltage Detector ICs with Watchdog Timer for Automotive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,993
Expected 2026-04-07
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.81 $1.81
$1.31 $13.10
$1.18 $29.50
$1.05 $105.00
$0.981 $245.25
$0.941 $470.50
$0.756 $756.00
Full Reel (Order in multiples of 3000)
$0.756 $2,268.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
MSOP-8
2.9 V
1 Input
Active Low, Open Drain
No Manual Reset
Watchdog
No Backup
6.9 ms
20 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Operating Supply Current: 3 uA, 4.5 uA
Power Fail Detection: No
Product Type: Supervisory Circuits
Quiescent Current: 3 uA
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542311999
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

BD87B29FVM-CTR Voltage Detector IC

ROHM Semiconductor BD87B29FVM-CTR Voltage Detector IC with integrated Watchdog Timer (WDT) is AEC-Q100 qualified for automotive applications. This IC integrates a Reset (RESET) to monitor the microcomputer's input voltage and a watchdog timer to monitor the microcomputer's clock signal. The BD87B29FVM-CTR voltage detector IC features a wide -0.3V to 20V input voltage range, 3µA typical low Quiescent current, and low current consumption. This voltage detector IC provides adjustable detection voltage power ON and under-voltage detection reset by an external resistor. The BD87B29FVM-CTR voltage detector IC operates at -40°C to 125°C temperature range and is ideal for power trains, body control units, and car infotainment systems.