BD52W05G-CTR

ROHM Semiconductor
755-BD52W05G-CTR
BD52W05G-CTR

Mfr.:

Description:
Supervisory Circuits MOS TRANSISTORS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,835

Stock:
5,835 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.86 $1.86
$1.34 $13.40
$1.22 $30.50
$1.07 $107.00
$1.01 $252.50
$0.966 $483.00
$0.933 $933.00
Full Reel (Order in multiples of 3000)
$0.829 $2,487.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOP-6
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
125 us
6 V
- 40 C
+ 125 C
5 %
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Operating Supply Current: 300 nA
Overvoltage Threshold: 3.63 V
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 1.6 V
Undervoltage Threshold: 2.97 V
Part # Aliases: BD52W05G-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
ECCN:
EAR99

BD52W01x Voltage Detector (Reset) ICs

ROHM Semiconductor BD52W01x Voltage Detector (Reset) ICs feature low current consumption and dual N-channel open-drain output. These free time delay setting window voltage detector ICs also feature nano energy, under and over voltage monitor, and are very small and lightweight. The BD52W01x voltage detector (reset) ICs have ±5.0% detection voltage accuracy at -40°C to 125°C temperature range. These detector ICs are AEC-Q100 qualified and are available in a 2.9mm x 2.8mm x 1.25mm dimensions in the SSOP6 package that is similar to SOT-23-6 (JEDEC).