BD5235G-2CGTR

ROHM Semiconductor
755-BD5235G-2CGTR
BD5235G-2CGTR

Mfr.:

Description:
Supervisory Circuits 3.8V VOLT DETECTOR IC SSOP5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,700

Stock:
2,700 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.868 $0.87
$0.612 $6.12
$0.549 $13.73
$0.479 $47.90
$0.445 $111.25
$0.425 $212.50
$0.408 $408.00
Full Reel (Order in multiples of 3000)
$0.33 $990.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
Voltage Detector
SMD/SMT
SSOP-5
3.5 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
7 V
- 40 C
+ 125 C
3 %
AEC-Q100
Reel
Cut Tape
Brand: ROHM Semiconductor
Operating Supply Current: 230 nA
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Tradename: Nano Energy
Part # Aliases: BD5235G-2C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
TARIC:
8542399000
ECCN:
EAR99

BD5235G-2C Voltage Detector IC

ROHM Semiconductor BD5235G-2C Voltage Detector IC is a highly accurate and low current consumption IC with a capacitor-controlled time delay and N-channel open drain output. This IC can detect voltage ranging from 0.9V to 5V with a 0.1V increment. The BD5235G-2C voltage detector IC features 270nA typical ultra-low current consumption, nano energy, and ±50% time delay accuracy in the -40°C to 125°C operating temperature range. This IC is AEC-Q100 qualified and is ideal for automotive devices that require voltage detection.