BD5230G-1TR

ROHM Semiconductor
755-BD5230G-1TR
BD5230G-1TR

Mfr.:

Description:
Supervisory Circuits Nano Energy, 3.0V, Adjustable Delay Voltage Detector

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8,772

Stock:
8,772 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.09 $1.09
$0.642 $6.42
$0.552 $13.80
$0.431 $43.10
$0.36 $90.00
$0.302 $151.00
$0.27 $270.00
Full Reel (Order in multiples of 3000)
$0.228 $684.00
$0.189 $1,134.00

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SSOP-5
3 V
1 Input
Open Drain
No Manual Reset
No Watchdog
No Backup
7 V
- 40 C
+ 85 C
0.9 %
Reel
Cut Tape
Brand: ROHM Semiconductor
Chip Enable Signals: No Chip Enable
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542311999
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

BD5230G-1TR CMOS Voltage Detector (Reset) IC

ROHM Semiconductor BD5230G-1TR CMOS Voltage Detector (Reset) IC offers high accuracy, ultra-low current consumption, and lightweight design. The delay time settings for this voltage detector IC can be fine-tuned using an external capacitor. The BD5230G-1TR IC is available for a specific detection voltage range of 0.9V to 5V and is adjustable in increments of 0.1V. The time delay maintains an accuracy within ±30% across the entire operating temperature range of -40°C to 85°C. This N-channel open-drain output-type voltage detector IC comes in an SSOP5 package and measures 2.90mm x 2.80mm x 1.25mm. Typical applications include consumer devices that require voltage detection.