BD37033FV-ME2

ROHM Semiconductor
755-BD37033FV-ME2
BD37033FV-ME2

Mfr.:

Description:
Audio DSPs 7V-9.5V I2C BUS Bass, Mid, Treble

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,787

Stock:
1,787 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1787 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$7.05 $7.05
$5.36 $53.60
$4.79 $119.75
$4.48 $448.00
$4.25 $1,062.50
$4.12 $2,060.00
$3.89 $3,890.00
Full Reel (Order in multiples of 2000)
$3.88 $7,760.00
$3.83 $15,320.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Audio DSPs
RoHS:  
3 Channel
I2C
SSOP-B28
7 V
9.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: ROHM Semiconductor
Pd - Power Dissipation: 1.06 W
Product: Volume Controls
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: Sound Processor with Built-in High Voltage Amplifier
Part # Aliases: BD37033FV-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

CAHTS:
8541100030
CNHTS:
8541100000
USHTS:
8542390090
TARIC:
8541100000
MXHTS:
8542399999
ECCN:
EAR99

Automotive Solutions

ROHM Automotive Solutions contribute to the continuing evolution of the automotive sector through a stable, long-term supply of high-quality products. An expansive lineup supports the transition towards increased electrification and connectivity. ROHM can provide optimized solutions to suit various customer needs by focusing on safety, comfort, and the environment.

Automotive Audio Processor ICs

ROHM Semiconductor Automotive Audio Processor ICs are available in SMD 24 and 40-pin types, higher voltage ranges of 7V to 9.5V, and I2C bus interface. These audio processor ICs offer low distortion and noise voltage, and some feature "advanced switch circuits." The automotive audio processor ICs-specific technology reduces switching noise between bands and inputs in-car audio systems. These audio processor ICs are offered in SSOP-B28 and SSOP-B40 package types. The audio processor ICs feature bass, middle, and treble tone control bands, 1-channel mixing, and 3 and 6 outputs. These processor ICs operate at -40°C to 85°C temperature range. Applications include car audio, audio equipment of mini compo, micro compo, and TV.