ST100

RFbeam
62-ST100
ST100

Mfr.:

Description:
RF Development Tools Starter kit for 24GHz analog radar modules

Lifecycle:
New At Mouser

In Stock: 6

Stock:
6 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$840.86 $840.86

Product Attribute Attribute Value Select Attribute
RFbeam
Product Category: RF Development Tools
RoHS:  
Starter Kits
Radar
K-LC1
24 GHz
Brand: RFbeam
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CH
Interface Type: USB
Packaging: Bulk
Product Type: RF Development Tools
Series: STx
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ST100
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99