ZETAPLUS-433-SO

RF Solutions
223-ZETAPLUS-433-SO
ZETAPLUS-433-SO

Mfr.:

Description:
Sub-GHz Modules Smart RF Transceiver Module +13dBm /-116dBm 2KM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
10
Expected 2026-02-17
13
Expected 2026-02-25
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$22.54 $22.54
$19.61 $196.10
$18.58 $464.50
$17.19 $1,719.00
$16.35 $4,087.50
$15.76 $7,880.00
$15.22 $15,220.00

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Sub-GHz Modules
RoHS:  
ZETAPLUS
433 MHz
13 dBm
SPI, UART
1.8 V
3.6 V
24 mA
16 mA
- 40 C
+ 85 C
16 mm x 18 mm
Brand: RF Solutions
Operating Supply Voltage: 1.8 V to 3.6 V
Product: RF Transceivers
Product Type: Sub-GHz Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

ZETAPLUS Miniature Smart RF Transceivers

RF Solutions ZETAPLUS Miniature Smart RF Transceivers have a simple interface using SPI or UART, making a radio data link easy. RF Solutions ZETAPLUS provides fast and effective plug-and-play RF comms to any application. The ZETAPLUS can send data immediately with a connection to power, comms, and an antenna. Other external components are not required.