ANT-24G-HL90-SMA

RF Solutions
223-ANT-24G-HL90-SMA
ANT-24G-HL90-SMA

Mfr.:

Description:
Antennas ANT-24G-HL90-SMA 1/4 WAVELENGTH WHIP ANTENNA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 16

Stock:
16 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.13 $9.13

Product Attribute Attribute Value Select Attribute
RF Solutions
Product Category: Antennas
RoHS:  
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Passive Antenna
2.4 GHz
Bluetooth, BLE
WiFi
802.15.4 (ANT, Thread, Zigbee)
IoT, ISM
Helical
Stubby Right Angle
50 Ohms
2 W
- 30 C
+ 60 C
1 Band
Panel Mount
Connector
SMA Male
2.4 GHz
Wireless Applications
21 mm
Brand: RF Solutions
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100090
CNHTS:
8517710000
USHTS:
8529109100
JPHTS:
852910000
ECCN:
EAR99

FEATURED PRODUCTS
RF SOLUTIONS