RP60Q-11024SRUWB/N

RECOM Power
919-RP60Q11024SRUWBN
RP60Q-11024SRUWB/N

Mfr.:

Description:
DC/DC Converters - Through Hole 60W 14-160Vin 24Vout 2.5A Neg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$359.58 $359.58
$278.02 $1,668.12
$273.62 $2,736.20
$273.17 $7,102.42
$273.11 $13,655.50
100 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - Through Hole
RoHS:  
Isolated
1 Output
60 W
110 V
14 V
160 V
24 V
2.5 A
3 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
RP60Q-RUW
Application: Railway, Telecom
Brand: RECOM Power
Dimensions: 57.9 mm x 36.8 mm x 12.7 mm
Input Voltage: 14 VDC to 160 VDC
Maximum Operating Temperature: + 68 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 2
Subcategory: DC-DC Converters
Tradename: Powerline DC/DC
Part # Aliases: 21000645
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RP40Q-RUW & RP60Q-RUW DC/DC Converters

RECOM Power RP40Q-RUW and RP60Q-RUW Quarter-Brick DC/DC converters feature a 12:1 ultra-wide input voltage range to cover input voltages from nominal 24VDC up to 110VDC. These converters offer 3kVDC/1min reinforced insulation, high efficiency over the entire input range, and isolated and regulated 5VDC to 48VDC outputs with sense and trim pins. The converters operate in a temperature range from -40°C to +68°C or +85°C without forced cooling or derating. RECOM RP40Q-RUW and RP60Q-RUW converters come in a quarter-brick case fitted with threaded inserts for secure mounting in high shock and vibration environments. These converters are designed for railway rolling stock and high-voltage battery applications.