RAC20NE-36SK/277/EPID

RECOM Power
919-RAC20NE36SK277EP
RAC20NE-36SK/277/EPID

Mfr.:

Description:
Power Supplies - DIN Rail Mount 20W AC/DC-Converter 'POWERLINE' DIN IP40 4.2kV reg

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 22

Stock:
22 Can Ship Immediately
Factory Lead-Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$46.98 $46.98
$42.30 $423.00
$39.85 $876.70
$38.83 $1,708.52
$37.80 $4,158.00
$33.71 $8,899.44
$31.67 $16,025.02

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
20 W
85 VAC to 305 VAC
1 Output
36 V
555 mA
Industrial
83 mm (3.268 in)
26.4 mm (1.039 in)
29.5 mm (1.161 in)
RAC20NE-K/277/EP
Brand: RECOM Power
Dimensions: 83 mm x 26.4 mm x 29.5 mm
Isolation Voltage: 4.2 kVAC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Packaging: Bulk
Product: DIN Rail Power Supplies
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 22
Subcategory: AC-DC Power Supply
Tradename: Powerline AC/DC
Part # Aliases: 20001668
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC20NE-K/277 AC/DC Power Supplies

RECOM Power RAC20NE-K/277 AC/DC Power Supplies offer a wide input range of 80VAC to 305VAC and are ideal for new energy, industrial automation, machinery, and the Internet of Things (IoT) applications. The RAC20NE-K series features open-frame or encapsulated solder-mount built-in power supplies optimized for energy management, monitoring, and actuator operation. The compact AC/DC modules meet the increased demands for ambient temperatures, high immunity levels against transients, adopted insulation barriers, electromagnetic compatibility (EMC) interference freedom with secondary ground connection, as well as low power loss in full load operation, sleep mode, and standby mode.