R1M-4815D/SMD

RECOM Power
919-R1M-4815D/SMD
R1M-4815D/SMD

Mfr.:

Description:
DC/DC Converters - SMD 1W 18-75Vin +/-15Vout +/-35mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 20

Stock:
20 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$41.32 $41.32
$41.26 $206.30
$40.92 $409.20
$37.28 $745.60
$36.61 $2,196.60
$35.93 $3,593.00
$35.51 $9,232.60
$35.26 $17,630.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
RECOM
Product Category: DC/DC Converters - SMD
RoHS:  
Isolated
1 W
48 VDC
18 VDC
75 VDC
15 VDC
35 mA
- 15 VDC
- 35 mA
1.6 kVDC
SMD-7
14.2 mm
9.1 mm
10.2 mm
Industrial
R1M
Brand: RECOM Power
Dimensions: 14.2 mm x 9.1 mm x 10.2 mm
Input Voltage: +/- 18 VDC to +/- 75 VDC
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Packaging: Tube
Product: Isolated
Product Type: 2 Output
Factory Pack Quantity: 20
Subcategory: DC-DC Converters
Part # Aliases: 10020060
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RxM Isolated DC-DC Converters

RECOM Power RxM Isolated DC-DC Converters are 1W, 2W, 3W, and 5W converters in either a compact SMD or DIP8 package. These converters feature a 4:1 input voltage range that covers 5V, 12V, 24V, and 48V rails, providing single- or dual-regulated, short-circuit-protected outputs. RECOM Power RxM Isolated DC-DC Converters have no minimum load requirement, 1.6kVDC/1min isolation, and a maximum capacitive load rating of 4700µF.

SMD Isolated Power Modules

RECOM Power SMD Isolated Power Modules provide flexible gate drive bias voltages, ensuring high efficiency and system reliability. These isolated modules offer multiple input ranges depending on the selected variant and temperature range. Each part features two fully regulated outputs that can be user-programmed as asymmetric positive and negative values or as a single positive or negative value to meet requirements for various gate drive voltages. Additional features include various protections, such as input undervoltage and overvoltage lockout, overtemperature, output overload, undervoltage, and overvoltage. RECOM Power SMD Isolated Power Modules are suitable for building and home automation, datacom, energy, automation, and infrastructure.