RRE8F-Z-112S-0

REAN
568-RRE8F-Z-112S-0
RRE8F-Z-112S-0

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Fast-connection Ethernet chassis conn, Horn type rear recep, airtight and IP65.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 139

Stock:
139 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.32 $9.32
$8.76 $87.60
$8.48 $848.00
$8.06 $2,418.00
$7.81 $3,905.00
$7.36 $7,360.00
$7.22 $18,050.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Jack (Female)
IP65
1.5 A
- 30 C
+ 80 C
Brand: REAN
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: REAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Airtight Ethernet Chassis Connectors

REAN Airtight Ethernet Chassis Connectors help designers add IP65 protection and air tightness to demanding applications. These connectors feature UL 94V-0 materials and a one-piece design with an integrated rubber cap that minimizes installation space requirements. REAN Airtight Ethernet Chassis Connectors feature a D-shape metal flange and are designed for operation over a -20°C to +70°C temperature range.