RRE8F-B-000-0

REAN
568-RRE8F-B-000-0
RRE8F-B-000-0

Mfr.:

Description:
Modular Connectors / Ethernet Connectors RECPT- Ethernet Cat 5e, PCBH

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 121

Stock:
121 Can Ship Immediately
Factory Lead-Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.37 $4.37
$4.11 $41.10
$3.97 $397.00
$3.78 $1,134.00
$3.66 $1,830.00
$3.46 $3,460.00
$3.38 $8,450.00
$3.30 $16,500.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
PCB Mount
Right Angle
1.5 A
57 V
- 30 C
+ 80 C
B
Brand: REAN
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: REAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690020
CNHTS:
8536909000
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

Airtight Ethernet Chassis Connectors

REAN Airtight Ethernet Chassis Connectors help designers add IP65 protection and air tightness to demanding applications. These connectors feature UL 94V-0 materials and a one-piece design with an integrated rubber cap that minimizes installation space requirements. REAN Airtight Ethernet Chassis Connectors feature a D-shape metal flange and are designed for operation over a -20°C to +70°C temperature range.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.