RCX3F-Z-012-1

REAN
568-RCX3FZ0121
RCX3F-Z-012-1

Mfr.:

Description:
XLR Connectors REAN XLR cable connector, 3-pole female, Z series, IP65 when mated, enhanced waterproofing, black/gold, single bagged

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 119

Stock:
119 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.80 $12.80
$12.04 $120.40
$11.64 $1,164.00
$11.08 $3,324.00
$10.73 $5,365.00
$10.12 $10,120.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
XLR Connectors
Standard XLR
3 Position
Female
Cable
Straight
Z
Brand: REAN
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Tradename: REAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Z Series XLR Connectors

REAN Z Series XLR Connectors are specially designed for outdoor, wet, and/or polluted environments. The 3- and 5-contact Z series XLR cable connectors feature rubber sealing for IP65 protection in the mated condition. The connectors also utilize an internal waterproof structure, so if the cable is bent at any angle, water will not enter the connector inside. The 3- and 5-contact Z series chassis connectors feature sealed, chrome-plated flanges and built-in sealing caps for IP65 protection in both mated and unmated conditions. REAN Z Series XLR Connectors are ideal for lighting, digital signage, concerts, and professional audio applications.