RCX3F-Z-002-0

REAN
568-RCX3F-Z-002-0
RCX3F-Z-002-0

Mfr.:

Description:
XLR Connectors 3P FEM XLR CBL CONN IP65 BLACK/GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,339

Stock:
1,339 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.38 $11.38
$10.04 $100.40
$9.73 $973.00
$8.94 $1,788.00
$8.80 $4,400.00
$8.68 $8,680.00
$8.37 $16,740.00

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
REACH - SVHC:
Cable Connectors
Standard XLR
3 Position
Female
Cable
Free Hanging
Gold
Straight
Z
Brand: REAN
Color: Black
Contact Material: Bronze
Current Rating: 16 A
Mating Cycles: 1000 Cycles
Product Type: XLR Connectors
Shell Plating: Black
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

XLR Connectors

REAN XLR Connectors feature robust construction and are designed to withstand more than 1000 mating cycles. In addition to the D and Z series, the XLR family includes unique finger grooves and right-angle connectors. The REAN XLR product lineup includes variants with IP65 protection. These receptacles and connectors are ideal for applications such as lighting, digital signage, concerts, theaters, professional audio, and more.

Z Series XLR Connectors

REAN Z Series XLR Connectors are specially designed for outdoor, wet, and/or polluted environments. The 3- and 5-contact Z series XLR cable connectors feature rubber sealing for IP65 protection in the mated condition. The connectors also utilize an internal waterproof structure, so if the cable is bent at any angle, water will not enter the connector inside. The 3- and 5-contact Z series chassis connectors feature sealed, chrome-plated flanges and built-in sealing caps for IP65 protection in both mated and unmated conditions. REAN Z Series XLR Connectors are ideal for lighting, digital signage, concerts, and professional audio applications.

Lighting Solutions

REAN Lighting Solutions are ideal for lighting, digital signage / LED, professional audio, and music industry applications. These REAN products offer robustness and reliability, making them an optimal solution for connecting devices and products. The comprehensive portfolio provides a one-stop shop for all of the connections required in lighting applications. REAN Lighting Solutions feature robust, lockable power connectors as well as reliable, lockable data connectors and XLR connectors.