RCEM-Z-100S-0

REAN
568-RCEM-Z-100S-0
RCEM-Z-100S-0

Mfr.:

Description:
Modular Connectors / Ethernet Connectors Fast-connection Ethernet cable conn, IP65.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 127

Stock:
127 Can Ship Immediately
Factory Lead-Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.88 $4.88
$4.59 $45.90
$4.45 $445.00
$4.23 $1,269.00
$4.09 $2,045.00
$3.86 $3,860.00
$3.78 $9,450.00
$3.69 $18,450.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Plug (Male)
Cable Mount
Straight
IP65
- 30 C
+ 85 C
Brand: REAN
Flammability Rating: UL 94 V-0
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: REAN
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
TARIC:
8536699099
ECCN:
EAR99

Y Series RJ45 Connectors

REAN Y Series RJ45 Cable Connector Carriers are designed for assembly onto cables destined for use with Neutrik etherCON® Cat 5 and Cat 6A and compatible systems. The RJ45 series is ideal for applications such as lighting, digital signage, concerts, theaters, and professional audio where ruggedized RJ45 connections are desirable. REAN Y Series RJ45 Connector Carriers are available in nickel and black finishes.