RCAC3F-X-000-0

REAN
568-RCAC3F-X-000-0
RCAC3F-X-000-0

Mfr.:

Description:
XLR Connectors Cable end Rean power X series female power out screw terminals IP65

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 87

Stock:
87
Can Ship Immediately
On Order:
300
Expected 2026-02-18
Factory Lead-Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$11.69 $11.69
$9.94 $994.00
$9.28 $4,640.00
$9.01 $9,010.00
$8.73 $17,460.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Neutrik
Product Category: XLR Connectors
RoHS:  
Cable Connectors
Standard XLR
2 Position
Female
Screw
Cable Mount
Silver
Straight
X
Brand: REAN
Contact Material: Copper Alloy
Mating Cycles: 5000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Specification Sheets

CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99

Power X IP65 Power Connectors

REAN Power X IP65 Power Connectors are rugged, weather-resistant connectors with breaking capacity, enabling them to be connected and disconnected under load or live. These lockable power outlet connectors feature a polyamide shell and insert, along with copper alloy contacts. REAN Power X IP65 Power Connectors are designed for a wide range of outdoor applications.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.

Industrial Solutions

NEUTRIK provides a wide range of industrial solutions that include circular connectors, plugs and jacks, and powerCON®, etherCON®, opticalCON®, and XLR series. The circular connectors from NEUTRIK offer rugged all-metal housing, a flexible design, and high contact density. The powerCON series features lockable, robust, and reliable 3-pole equipment (AC) connectors, while etherCON connectors provide solutions for data transfer and more in harsh, demanding environments. The opticalCON series includes both DRAGONFLY and fiber optic connectors, and XLR connectors provide the professional audio industry with simple yet striking concepts in connector features.