1.69.523.003/1502

RAFI
611-1.69523.0031502
1.69.523.003/1502

Mfr.:

Description:
Panel Mount Indicator Housings & Hardware SIGNAL LAMP 14mm GREEN 28V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4

Stock:
4 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$43.99 $43.99
$38.75 $387.50
$37.00 $740.00
$35.05 $1,752.50
$33.74 $3,374.00
$31.56 $6,312.00
$29.48 $14,740.00

Product Attribute Attribute Value Select Attribute
RAFI
Product Category: Panel Mount Indicator Housings & Hardware
RoHS:  
LUMOTAST 75
Brand: RAFI
Product Type: Lamp Assemblies
Factory Pack Quantity: 10
Subcategory: Lamps (Non-LED)
Tradename: LUMOTAST
Part # Aliases: 1.69523.003/1502 1.69523.0031502
Unit Weight: 4.710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8538909090
CNHTS:
8536500090
USHTS:
8531809051
BRHTS:
85389090
ECCN:
EAR99