8381-1032-SS

RAF Electronic Hardware
761-8381-1032-SS
8381-1032-SS

Mfr.:

Description:
Racks & Rack Cabinet Accessories 5/8 X 9/32 OV X 5.00 Lg X 1-3/4 Ht Oval handle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$35.96 $35.96
$32.58 $162.90
$30.49 $304.90
$26.64 $666.00
$26.30 $1,315.00
$25.70 $2,570.00
$25.51 $5,102.00
$25.23 $12,615.00

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Racks & Rack Cabinet Accessories
RoHS:  
Hardware
Handle
127 mm
44.45 mm
Stainless Steel
Brand: RAF Electronic Hardware
Length / Height: 127 mm
Product Type: Racks & Rack Cabinets
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7326908688
TARIC:
8538100090
BRHTS:
73269090
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE