0412-SS

RAF Electronic Hardware
761-0412-SS
0412-SS

Mfr.:

Description:
Screws & Fasteners 5/16HD X 1.00 X 8-32 Thd Captive Panel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$5.16 $5.16
$4.52 $45.20

Product Attribute Attribute Value Select Attribute
RAF Electronic Hardware
Product Category: Screws & Fasteners
RoHS:  
Screws
Panel Screw
8-32
25.4 mm
Stainless Steel
Unplated
Slotted Knob
Brand: RAF Electronic Hardware
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Outside Diameter: 7.94 mm
Product Type: Screws & Fasteners
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7318156070
TARIC:
3926909790
ECCN:
EAR99

FEATURED PRODUCTS
RAF ELECTRONIC HARDWARE