L86-M33

Quectel
277-L86-M33
L86-M33

Mfr.:

Description:
GNSS / GPS Modules Single band, 3 GNSS, w/ LNA, integrated 18x18mm antenna (Airoha 3333)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,113

Stock:
1,113 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$19.68 $19.68
$17.12 $171.20
$16.21 $405.25
$15.00 $1,500.00
Full Reel (Order in multiples of 250)
$14.24 $3,560.00
$13.43 $6,715.00
2,500 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
RoHS:  
1.57542 GHz, 1.60171 GHz
35 s
- 149 dBm
3 V
4.3 V
UART
+ 85 C
GNSS
Reel
Cut Tape
MouseReel
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 18.4 mm x 18.4 mm x 6.45 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 7.620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517629990
USHTS:
8526910020
TARIC:
8526912099
BRHTS:
85269100
ECCN:
7A994

GNSS IoT Modules

Quectel Wireless Solutions GNSS IoT Modules offer exceptional performance in both acquisition and tracking for demanding applications. The GNSS IoT Modules provide a compact, space-saving design.