L80RE-M37

Quectel
277-L80RE-M37
L80RE-M37

Mfr.:

Description:
GNSS / GPS Modules GNSS

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.86 $14.86
$12.92 $129.20
$12.24 $306.00
$11.30 $1,130.00
Full Reel (Order in multiples of 250)
$10.73 $2,682.50
$10.11 $5,055.00
$9.72 $9,720.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: GNSS / GPS Modules
RoHS:  
1.57542 GHz
88 Channel
35 s
- 148 dBm
3 V
4.3 V
UART
+ 85 C
GNSS
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 16 mm x 16 mm x 6.45 mm
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 4.3 V
Product Type: GPS Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
7A994

GNSS IoT Modules

Quectel Wireless Solutions GNSS IoT Modules offer exceptional performance in both acquisition and tracking for demanding applications. The GNSS IoT Modules provide a compact, space-saving design.