EC25EFA-MINIPCIE

Quectel
277-EC25EFA-MINIPCIE
EC25EFA-MINIPCIE

Mfr.:

Description:
Multiprotocol Modules Cat 4 + 3G + 2G module, mPCIe form factor, EMEA, South Korea, Thailand, India

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7
Can Ship Immediately
On Order:
400
Expected 2026-06-01
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$107.22 $107.22
$94.13 $941.30
$89.60 $4,480.00
Full Reel (Order in multiples of 100)
$83.40 $8,340.00
$80.14 $16,028.00

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
698 MHz to 960 MHz, 1.561 GHz, 1.575 GHz, 1.7 GHz to 2.7 GHz, 2.4 GHz to 2.5 GHz
I2C, PCIe, PCM, UART, USB 2.0
3 V
3.6 V
- 35 C
+ 75 C
External
30 mm x 51 mm x 4.9 mm
LTE Cat 4
GNSS
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 3.3 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 100
Subcategory: Wireless & RF Modules
Tradename: Wireless communication module
Type: Mini PCIe
Unit Weight: 10.450 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991.b.1