EC25AFFD-512-SGAS

Quectel
277-EC25AFFD-512SGAS
EC25AFFD-512-SGAS

Mfr.:

Description:
Multiprotocol Modules Cat 4 + 3G, 4Gbit ROM+2Gbit RAM, data only application, North America

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 215

Stock:
215 Can Ship Immediately
Factory Lead-Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 215 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$88.07 $88.07
$77.20 $772.00
$73.47 $1,836.75
$68.34 $6,834.00
Full Reel (Order in multiples of 250)
$68.08 $17,020.00
500 Quote

Product Attribute Attribute Value Select Attribute
Quectel
Product Category: Multiprotocol Modules
RoHS:  
700 MHz to 960 MHz, 1.71 GHz to 2.69 GHz
ADC, I2C, PCM, SDIO, SGMII, UART, USB 2.0
3.3 V
4.3 V
- 35 C
+ 75 C
SMA
32 mm x 29 mm x 2.4 mm
LTE Cat 4
GNSS
Reel
Cut Tape
Brand: Quectel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Data Rate: 384 kb/s
Moisture Sensitive: Yes
Operating Supply Voltage: 3.8 V
Product: GNSS, LTE Cat 4
Product Type: Multiprotocol Modules
Factory Pack Quantity: 250
Subcategory: Wireless & RF Modules
Supply Current Receiving: 23 mA
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A991