512006-01

Qualtek
562-512006-01
512006-01

Mfr.:

Description:
AC Power Cords NEMA 5-15P to Q-Secure Locking IEC 60320 C13, 16AWG / 3C, SJTW, 105C, 36 inches, Black color, 125VAC 13A

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1000   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.62 $12,620.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Cords
RoHS:  
IEC-320-C13
NEMA 5-15P
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: AC Power Cords
Factory Pack Quantity: 10
Subcategory: Power Cords
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8544429090

FEATURED PRODUCTS
QUALTEK