370021-01

Qualtek
562-370021-01
370021-01

Mfr.:

Description:
AC Power Cords 250V/2.5A 6'Cord BSI Plug BS1363AW/3AFUS

In Stock: 125

Stock:
125
Can Ship Immediately
On Order:
94
Expected 2026-06-26
Factory Lead-Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$14.32 $14.32
$11.79 $117.90
$10.85 $542.50
$10.24 $1,024.00
$9.69 $2,422.50
$9.42 $4,710.00
$9.06 $9,060.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: AC Power Cords
RoHS:  
UK
AC Power Cord
IEC-320-C5
BS1363, Right Angle
1.8 m
2.5 A
250 V
Unshielded
Black
Brand: Qualtek
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: AC Power Cords
Factory Pack Quantity: 50
Subcategory: Power Cords
Unit Weight: 221 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
CNHTS:
8544421900
USHTS:
8544429090
JPHTS:
392690029
TARIC:
8544429090
BRHTS:
85444200
ECCN:
EAR99

International Power Cords

Qualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.

FEATURED PRODUCTS
QUALTEK