07190-SPO36

Qualtek
562-07190-SPO36
07190-SPO36

Mfr.:

Description:
Fan Accessories 36" 90 DEG PLUG SPT-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 59

Stock:
59 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.88 $2.88
$2.79 $27.90
$2.71 $135.50
$2.28 $228.00

Product Attribute Attribute Value Select Attribute
Qualtek
Product Category: Fan Accessories
RoHS:  
Fan Cord Assemblies
Cord
3 ft
NEMA 1-15 Plug
Right Angle 2-Prong Plug
Brand: Qualtek
Cable Type: SPT-1, 2C, 18 AWG
Current Rating: 10 A
Power Rating: 1.25 W
Product Type: Fan Cords and Accessories
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Voltage Rating: 125 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
CNHTS:
8544422900
USHTS:
8544429090
TARIC:
8544429090
ECCN:
EAR99

FEATURED PRODUCTS
QUALTEK