TQP9107

Qorvo
772-TQP9107
TQP9107

Mfr.:

Description:
RF Amplifier 699-960MHz PAE 31% Gain 35.5dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 11,579

Stock:
11,579 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.66 $16.66
$15.55 $155.50
$12.63 $315.75
$10.08 $1,008.00
$8.85 $2,212.50
$7.92 $3,960.00
$6.96 $6,960.00
Full Reel (Order in multiples of 2500)
$6.26 $15,650.00
5,000 Quote
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
600 MHz to 960 MHz
4.3 V
370 mA
35.5 dB
5 dB
Power Amplifiers
SMD/SMT
DFN-14
Si
30.5 dBm
46 dBm
- 40 C
+ 105 C
TQP9107
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: TQP9107-PCB
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 849 MHz
Part # Aliases: 1116797
Unit Weight: 264.143 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

TQP9107 600MHz to 960MHz 2-Stage Power Amplifier

Qorvo TQP9107 600MHz to 960MHz 2-Stage Power Amplifier is a high‑efficiency amplifier designed for operation across the 600MHz to 960MHz frequency range, well‑suited for wireless infrastructure, DAS, repeaters, boosters, and small‑cell base station applications. The Qorvo TQP9107 delivers a high gain of 35.5dB and offers strong linearity with an output IP3 of +46dBm at an output power of +24dBm per tone. Engineered for efficiency, the amplifier achieves 31% power‑added efficiency (PAE) at +27dBm output power while maintaining a low idle current of 84mA.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.