TQP7M9106

Qorvo
772-TQP7M9106
TQP7M9106

Mfr.:

Description:
RF Amplifier 50-1500MHz 2W Gain 20.8dB@940MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5,753

Stock:
5,753 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$25.65 $25.65
$24.44 $244.40
$19.96 $499.00
$16.83 $1,683.00
$14.51 $3,627.50
$13.86 $6,930.00
$13.64 $13,640.00
Full Reel (Order in multiples of 2500)
$12.35 $30,875.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
50 MHz to 1.5 GHz
5 V
455 mA
20.8 dB
4.8 dB
Driver Amplifiers
SMD/SMT
QFN-24
GaAs InGaP
33 dBm
50 dBm
- 40 C
+ 85 C
TQP7M9106
Reel
Cut Tape
MouseReel
Brand: Qorvo
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 940 MHz
Part # Aliases: 1083208
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.g

TQP7M910x High Linearity Amplifiers

Qorvo TQP7M910x High Linearity Amplifiers are Indium Gallium Phosphide (InGaP) / Gallium arsenide (GaAs) Heterojunction Bipolar Transistors (HBTs) that deliver high performance across a broad range of frequencies. The TQP7M910x Amplifiers integrate on-chip DC over-voltage and RF over-drive protection. This protects the amplifier from electrical DC voltage surges and high input RF input power levels that may occur in a system. On-chip ESD protection allows the amplifier to have a very robust Class 2 HBM ESD rating. The TQP7M910x Amplifiers are targeted for use as driver amplifiers in wireless infrastructure where high linearity, medium power, and high efficiency are required. These device are an excellent candidate for transceiver line cards and high power amplifiers in current and next generation multicarrier 3G / 4G base stations.

Qorvo TQP7M Series High Linearity Amplifiers

Qorvo TQP7M series of High Linearity Amplifiers incorporates on-chip features that differentiate them from other products current in the market. These High Linearity Amplifiers are targeted for use as a driver amplifier in wireless infrastructure where high linearity, medium power, and high efficiency are required. The TriQuint TQP7M series are excellent candidates for transceiver line cards in current and next generation multi-carrier 3G/4G base stations. Applications for these High Linearity Amplifiers include repeaters, mobile infrastructure, CDMA/WCDMA/LTE and general purpose wireless.
View the entire TQP7M Series