TGP2105

Qorvo
772-TGP2105
TGP2105

Mfr.:

Description:
Phase Detectors / Shifters 6-18GHz 360 deg 6 Bit LSB 5.625

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:
100 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 20   Multiples: 20
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$237.58 $4,751.60
100 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Phase Detectors / Shifters
RoHS:  
Phase Shifter
18 GHz
6 GHz
- 55 C
+ 150 C
Si
Die
Brand: Qorvo
Mounting Style: SMD/SMT
Packaging: Gel Pack
Product Type: Phase Detectors / Shifters
Series: TGP2105
Factory Pack Quantity: 20
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 6 V
Part # Aliases: 1096002
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Qorvo Die products:

Mouser is not authorized to break pack on these products.

Please contact your Mouser Technical Representative for further
information.



5-0810-13

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542399000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542399999
ECCN:
EAR99