TGA2239-CP

Qorvo
772-TGA2239-CP
TGA2239-CP

Mfr.:

Description:
RF Amplifier 13-15.5GHz SSG>30dB 50W Pout 45.5dBm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 38

Stock:
38 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,377.97 $1,377.97

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
13.4 GHz to 15.5 GHz
28 V
900 mA
30 dB
Power Amplifiers
Screw
GaN
- 40 C
+ 85 C
TGA2239
Waffle
Brand: Qorvo
Input Return Loss: 14 dB
Pd - Power Dissipation: 140 W
Product Type: RF Amplifier
Factory Pack Quantity: 20
Subcategory: Wireless & RF Integrated Circuits
Part # Aliases: TGA2239 1117635
Unit Weight: 37 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542319090
USHTS:
8542330001
KRHTS:
8532331000
TARIC:
8542330000
MXHTS:
8542330201
ECCN:
3A001.b.2.b.2

GaN Solutions

Qorvo is your smart RF partner for building solutions using Gallium Nitride (GaN) technology. No longer a technology just for defense and aerospace applications, GaN is enabling higher and higher frequencies in more complex applications, such as phased arrays, radar, base transceiver stations for 5G, cable TV (CATV), VSAT, and defense communications. Qorvo provides proven, record-setting GaN circuit reliability and compact, high-efficiency products. This paves the way for more robust performance, lower operating costs and longer operational lifetimes.

GaN Power Amplifiers

Qorvo GaN Power Amplifiers allow unique, cost-effective solutions across a variety of applications. With these high-power amplifiers designed for military, commercial, satellite communications and radar systems, Qorvo offers GaN-based products meeting today's market needs and future requirements.