RFSA3713TR7

Qorvo
772-RFSA3713
RFSA3713TR7

Mfr.:

Description:
Attenuators .05-6GHz 7 BIT GCR31.75dB Step.25dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14,422

Stock:
14,422 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$8.62 $8.62
$6.76 $169.00
$5.33 $533.00
$4.40 $1,100.00
$3.72 $1,860.00
$3.41 $3,410.00
Full Reel (Order in multiples of 2500)
$3.04 $7,600.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Attenuators
RoHS:  
QFN-16
31.75 dB
6 GHz
50 Ohms
7 bit
1 Channel
0.25 dB
Brand: Qorvo
Insertion Loss: 1.4 dB
Maximum Operating Temperature: + 105 C
Minimum Frequency: 5 MHz
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5 V
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Attenuators
Series: RFSA3713
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Type: Digital Step Attenuator
Part # Aliases: RFSA3713
Unit Weight: 315.878 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542399000
USHTS:
8542390020
JPHTS:
854239099
TARIC:
8543709099
MXHTS:
8542399999
ECCN:
5A991.b