QPQ3500TR7

Qorvo
772-QPQ3500TR7
QPQ3500TR7

Mfr.:

Description:
Signal Conditioning 3.4-3.6GHz BAW Filter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,140

Stock:
2,140 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$16.18 $16.18
$16.09 $160.90
$12.63 $315.75
$10.45 $1,045.00
$8.57 $2,142.50
$7.83 $3,915.00
$6.91 $6,910.00
Full Reel (Order in multiples of 2500)
$6.73 $16,825.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$16.09
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SMD/SMT
QPQ3500
Reel
Cut Tape
MouseReel
Brand: Qorvo
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 2500
Subcategory: Filters
Part # Aliases: QPQ3500
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
MXHTS:
8542399999
ECCN:
5A991.g

QPQ3500 BAW Filter Module

Qorvo QPQ3500 BAW Filter Module is an exceptionally high-performance BAW filter for sub-Band 42. This filter is housed in a compact 2.0mm x 1.6mm package for base station applications. Low insertion loss coupled with high attenuation makes this filter ideal for TDD macro cells and small cells. The Qorvo QPQ3500 is part of Qorvo’s extensive portfolio of RF BAW and SAW filters.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.