QPM1000

Qorvo
772-QPM1000
QPM1000

Mfr.:

Description:
RF Amplifier 2-20GHz NF <2dB SSG >17dB RL >10dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 420

Stock:
420 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$232.00 $232.00
$222.86 $2,228.60
$164.02 $4,100.50
$136.29 $13,629.00
250 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2 GHz to 20 GHz
5 V
100 mA
17 dB
4 dB
Low Noise Amplifiers
SMD/SMT
QFN-18
GaAs
17 dBm
- 40 C
+ 85 C
QPM1000
Waffle
Brand: Qorvo
Input Return Loss: 9.7 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 20 GHz
Part # Aliases: 1137811
Unit Weight: 13 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99