QPA9940TR13

Qorvo
772-QPA9940TR13
QPA9940TR13

Mfr.:

Description:
RF Amplifier 2.3-2.4 GHz Doherty Small cell PA (Band

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,991

Stock:
1,991 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$23.61 $23.61
$19.33 $483.25
$16.24 $1,624.00
$13.86 $3,465.00
$13.67 $6,835.00
$13.62 $13,620.00
Full Reel (Order in multiples of 2500)
$12.20 $30,500.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
$28.66
Min:
1

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
2.3 GHz to 2.4 GHz
5 V
406 mA
34.5 dB
Power Amplifiers
SMD/SMT
SMT-16
GaAs InGaP
36 dBm
- 40 C
+ 105 C
QPA9940
Reel
Cut Tape
MouseReel
Brand: Qorvo
Development Kit: QPA9940EVB-01
Input Return Loss: - 17 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Integrated Circuits
Test Frequency: 2.35 GHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

QPA9940 4W High-Efficiency Amplifier

Qorvo QPA9940 4W High-Efficiency Amplifier is a high-efficiency, linearizable power amplifier targeting Band 40 small-cell wireless infrastructure systems. Using InGaP/GaAs HBT technology, the product delivers a high efficiency of 31% at +28dBm average output power while providing excellent DPD linearized ACPR of -50dBc for signal bandwidths of up to 100MHz.

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.