QPA9510SR

Qorvo
772-QPA9510SR
QPA9510SR

Mfr.:

Description:
RF Amplifier 100-1000MHz General Purpose/GSM Driver A

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 63

Stock:
63 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.49 $16.49
$12.74 $127.40
$12.15 $303.75
Full Reel (Order in multiples of 100)
$10.56 $1,056.00
$10.08 $2,016.00
$9.19 $4,595.00
$8.08 $8,080.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
880 MHz to 915 MHz
2.8 V to 3.6 V
1.7 A
33.8 dB
Power Amplifiers
SMD/SMT
QFN-16
GaAs
35 dBm
- 40 C
+ 85 C
QPA9510
Reel
Cut Tape
Brand: Qorvo
Development Kit: QPA9510EVB01
Isolation dB: - 43.6 dB
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
5A991.b

Drone Solutions

Qorvo Drone Solutions feature an extensive portfolio of RF components, power management, motor control, battery management, wireless connectivity, and force-sensor products. The advanced solutions include precise, real-time motor control to execute advanced algorithms. Sensorless control reduces the BOM and increases reliability, enabling precise, real-time motor control for higher efficiency and longer flight times. Accurate flight control prevents drone crashes by leveraging precise real-time 3D positioning and radar collision prevention. A long-range communication link between the drone and the controller, utilizing Qorvo GaAs LNAs and GaN PAs, extends the range. A small-form-factor single-chip BMSoC and intelligent PMICs for high-efficiency performance offer highly integrated power management solutions.

QPA9510 General-Purpose/GSM Power Amplifiers

Qorvo QPA9510 General-Purpose/GSM (Global System for Mobile Communications) Power Amplifiers are high‑performance power amplifiers optimized for 100MHz to 1000MHz applications, built on Qorvo's advanced GaAs process. Operating from a single 2.8V to 3.6V supply, the Qorvo QPA9510 amplifiers deliver a robust 34dB of maximum gain coupled with high efficiency (up to 55%) and support up to +35dBm P1dB output power, ideal as a final RF stage in 900MHz GSM and UHF systems. An integrated analog power controller enables more than 70dB of gain control range, including standby mode, while allowing easy tuning across the frequency band to optimize system performance. Housed in a compact 3mm × 3mm QFN package, the QPA9510 suits a variety of mobile and wireless applications, such as GSM/GPRS handsets, FM radio, and other sub‑GHz platforms.