QPA2962

Qorvo
772-QPA2962
QPA2962

Mfr.:

Description:
RF Amplifier 2-20 GHz 10 W GaN Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 32

Stock:
32 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,022.15 $1,022.15
$898.07 $8,980.70

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
2 GHz to 20 GHz
22 V
1.68 A
19 dB
Power Amplifiers
SMD/SMT
GaN SiC
- 40 C
+ 85 C
QPA2962
Bag
Brand: Qorvo
Development Kit: QPA2962EVB
Input Return Loss: 10 dB
Moisture Sensitive: Yes
Number of Channels: 1 Channel
Pd - Power Dissipation: 40 W
Product Type: RF Amplifier
Factory Pack Quantity: 25
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542330000
CNHTS:
8542339000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
3A001.b.2.c

QPA2962 2GHz to 20GHz 10W GaN Amplifier

Qorvo QPA2962 2GHz to 20GHz 10W GaN Amplifier is a wideband power amplifier fabricated on Qorvo's QGaN15 GaN on silicon carbide (SiC) process. The amplifier operates from 2GHz to 20GHz frequency bandwidth and provides 10W of saturated power with 13dB large signal gain with 22% power-added efficiency at 22V drain bias. QPA2962 features RF ports that are matched to 50Ω and include integrated DC blocking capacitors and an RF choke. Qorvo QPA2962 2GHz to 20GHz 10W GaN Amplifier is available in a 5mm x 5mm air cavity laminate package and is ideal for wideband communications systems, electronic warfare, test instrumentation, and radar applications for both military and commercial markets.