QPA0022SR

Qorvo
772-QPA0022SR
QPA0022SR

Mfr.:

Description:
RF Amplifier 6-18GHz 0.5W driver Amp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 88

Stock:
88
Can Ship Immediately
On Order:
100
Expected 2026-03-31
Factory Lead-Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$179.44 $179.44
$174.22 $1,742.20
$119.49 $2,987.25
Full Reel (Order in multiples of 100)
$112.73 $11,273.00
200 Quote

Product Attribute Attribute Value Select Attribute
Qorvo
Product Category: RF Amplifier
RoHS:  
6 MHz to 18 MHz
5 V
175 mA
24 dB
6 dB
Driver Amplifiers
Reel
Cut Tape
Brand: Qorvo
Moisture Sensitive: Yes
Product Type: RF Amplifier
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542330000
USHTS:
8542330001
TARIC:
8542330000
MXHTS:
8542330299
ECCN:
EAR99

QPA0022/D 6GHz-18GHz Driver Amplifiers

Qorvo QPA0022 and QPA0022D 6GHz to 18GHz Driver Amplifiers are high-performance devices fabricated on Qorvo's 0.15µm pHEMT process (QPHT15) production. The Qorvo QPA0022 and QPA0022D provide 24dB small signal gain and 25dBm P1dB with a saturated power of 26dBm. In addition, these devices have a low IMD3 level of -50dBc at PIN = -14dBm/tone (QPA0022) or POUT = 10dBm/tone (QPA0022D). QPA0022 and QPA0022D are matched to 50Ω with integrated DC blocking caps on both I/O ports for easy handling and simple system integration. These components are an ideal choice for EW and communication systems.