W3579

Pulse Electronics
673-W3579
W3579

Mfr.:

Description:
Antennas NFC FERRITE ANTENNA SEMI-FLEX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 460

Stock:
460 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.77 $12.77
$9.18 $91.80
Full Reel (Order in multiples of 100)
$8.39 $839.00
$7.94 $1,588.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
RFID/NFC Antennas
PCB Antennas
Passive Antenna
13.56 MHz
NFC
PCB Trace
T-Bar
50 Ohms, 80 Ohms
- 40 C
+ 85 C
1 Band
Adhesive Mount
SMD/SMT
13.56 MHz
Mobile Devices, Pairing, Sharing, Payment Terminals
50 mm
35 mm
0.48 mm
Reel
Cut Tape
Brand: Pulse Electronics
Factory Pack Quantity: 100
Subcategory: Antennas
Unit Weight: 1.847 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8517710000
CNHTS:
8529101000
USHTS:
8517710000
TARIC:
8529109500
ECCN:
EAR99

W3579 & W3580 Ferrite-Backed Embedded NFC Antennas

Pulse Electronics W3579 and W3580 Ferrite-Backed Embedded NFC Antennas utilize a semi-flexible sintered ferrite backing designed to optimize magnetic fields. This design feature also increases the corresponding field strength of the antenna. Mounting the antenna is easily accomplished using the thin yet strong adhesive backing. These Near Field Communication (NFC) antennas are ideal for compact embedded products such as tablets, laptops, and payment terminal devices. Pulse Electronics W3579 and W3580 Ferrite-Backed Embedded NFC Antennas are intended for secure payment applications where connect distances are highly constricted to keep sensitive information safe. Applications include mobile devices, payment terminals, and sharing / pairing.

NFC Antennas

Pulse Electronics NFC Antennas are a portfolio of antennas used for integration into products and applications. Mounting options are available with machine screws or snapped into position using snap features. Pulse Electronics NFC Antennas meet the needs of end-products by changing form factors and feeding mechanisms.

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

Antenna Products

Pulse Electronics Antenna Products feature ceramic technology, which allows for small-size wireless device antennas with uncompromised antenna performance. The inherent immunity of ceramic solutions to other antennas and the hand effect make them desirable solutions for small handheld devices with multiple antennas. In addition to small size, ceramic antenna solutions enable benefits by integrating several bands or functions into the same antenna, which results in space and cost savings. Pulse Electronics Antenna Products are ideal for a variety of applications, including i-DAS, embedded, and Instrumentation, Scientific, and Medical (ISM).

Group Low Voltage DC Auto Infotainment Solutions

YAGEO Group (YAGEO, KEMET, and Pulse) offers a wide variety of AEC-Q200-certified products for infotainment. These infotainment solutions include capacitors, varistors, MLCCs, resistors, and more. 

Internal Antennas

Pulse Electronics Internal Antennas are ideal for access points, industrial controls, IoT, telemedicine, and handheld devices and other devices. The antennas are available in WLAN, BLUETOOTH®, ZigBee, ISM, GPS, 3G/4G LTE, and multiband frequencies. Internal antennas are connected to the product PCB as an SMD component or via a cable and a miniature connector.