T1094NL

Pulse Electronics
673-T1094NL
T1094NL

Mfr.:

Description:
Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 699

Stock:
699 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.38 $7.38
$6.66 $66.60
$5.53 $138.25
$5.10 $204.00
$5.03 $603.60
$4.90 $1,372.00
$4.56 $11,491.20

Alternative Packaging

Mfr. Part #:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.38
Min:
1

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Audio Transformers / Signal Transformers
RoHS:  
REACH - SVHC:
ISDN Transformers
Module
SMD/SMT
1.2 mH, 1.2 mH
1 Ohms, 1 Ohms
1 Ohms, 2 Ohms
1.5 kV
- 40 C
+ 85 C
Dual
T1/CEPT/ISDN-Pri
12.83 mm
7.11 mm
6.22 mm
Tube
Brand: Pulse Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum DC Resistance: 700 mOhms
Moisture Sensitive: Yes
Primary Resistance: 700 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 700 mOhms
Shielding: Unshielded
Factory Pack Quantity: 40
Subcategory: Transformers
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504321000
USHTS:
8504312000
JPHTS:
850431000
TARIC:
8504318090
BRHTS:
85043100
ECCN:
EAR99