PE-53830NL

Pulse Electronics
673-PE-53830NL
PE-53830NL

Mfr.:

Description:
Power Inductors - Leaded 77 UH 20% 1.54A TOROID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 776

Stock:
776 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 776 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$6.09 $6.09
$5.07 $50.70
$4.62 $138.60
$4.12 $247.20
$3.83 $459.60
$3.64 $982.80
$3.29 $1,677.90
$3.07 $3,131.40
$2.98 $7,509.60

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Inductors - Leaded
RoHS:  
Toroidal
Radial
16.13 mm x 16.13 mm x 9.27 mm
Shielded
77 uH
20 %
1.54 A
200 mOhms
- 40 C
+ 130 C
Standard
PCB Mount
16.13 mm
16.13 mm
9.27 mm
PE-53
Tray
Application: Power
Brand: Pulse Electronics
Lead Spacing: 12.7 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 30
Subcategory: Inductors, Chokes & Coils
Test Frequency: 150 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8504500000
CNHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Pxx Power Inductors

Pulse Electronics Pxx Power Inductors feature an operating temperature of -40°C to +130°C. The PExx series are pick-and-place compatible with a rated voltage of 250VAC while the PAxx series features a current rating of over 70Apk and an inductance range of 72nH to 470nH. The P1167xx inductors offer a current rating up to 3.5A and an inductance range of 1.8µH to 750µH. Pulse Electronics Pxx Power Inductors are suitable for a wide range of applications, including multimedia, automotive electronics, industrial electronics, consumer electronics, DC/DC converters, and telecommunications.