PE-0603CD1N8JTT

Pulse Electronics
673-PE-0603CD1N8JTT
PE-0603CD1N8JTT

Mfr.:

Description:
RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 1.8nH +/-5% , TIN, TR

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12,000

Stock:
12,000 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 12000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.465 $0.47
$0.378 $3.78
$0.312 $31.20
$0.242 $242.00
$0.226 $452.00
$0.219 $1,314.00

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: RF Inductors - SMD
RoHS:  
Wirewound
Unshielded
1.8 nH
50 mOhms
- 40 C
+ 125 C
1.8 mm
1.24 mm
1.02 mm
Ceramic
CD
Brand: Pulse Electronics
Mounting Style: PCB Mount
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 2000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504500000
USHTS:
8504508000
TARIC:
8504509590
ECCN:
EAR99