OD617-6000M2NF

Pulse Electronics
673-OD617-6000M2NF
OD617-6000M2NF

Mfr.:

Description:
Antennas External/In-Building DAS Omni Direct Ceil Mt. 5G NR/CBRS/4G LTE MIMO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
40
Expected 2026-06-01
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$190.80 $190.80
$159.93 $1,599.30
$151.24 $3,024.80

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
Outdoor Antennas
617 MHz
6 GHz
6 dBi
50 Ohms
1.8
50 W
- 55 C
+ 60 C
6 Band
Wall Mount
Connector
N-Type Female
18 mm
IP50
0.16 in
DAS
Bulk
Brand: Pulse Electronics
Cable Length: 1 ft
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Frequency Range: 617 MHz to 6 GHz
Polarization: Horizontal, Linear
Factory Pack Quantity: 20
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

DAS Directional/Omni-Directional Antennas

Pulse Electronics DAS Directional/Omni-Directional Antennas feature TETRA, UHF, 5G-FR1, and 4G frequencies, 50W maximum input power, and 50Ω impedance. These antennas offer high performance, improved data rate, and up to ≤-153dBc Passive Intermodulation (PIM) rating. The DAS antennas are available with multiple mounting options, polarization types, and frequency ranges. These antennas comply with RoHS and SAR standards based on whole-body SAR limit RF exposure calculation (CEI EN 50383).