JK0-0125NL

Pulse Electronics
673-JK0-0125NL
JK0-0125NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1X1 TAB UP W/LED'S PoE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 203

Stock:
203 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$16.32 $16.32
$13.42 $134.20
$12.94 $323.50
$12.00 $540.00
$11.24 $1,011.60

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green, Yellow / Green
Tab Up
JK0
Tray
Application: 10/100 Base-TX PoE 15 W
Brand: Pulse Electronics
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 45
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
CNHTS:
8536901100
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

1000BASE-T Energy Efficient Ethernet Connectors

Pulse Electronics 1000BASE-T Energy Efficient Ethernet (EEE) Connector modules are 1Gb jacks designed to meet the latest trend in ethernet connectivity. These connectors are 1x1, 1x2, and 1x4 form factors and support the IEEE 802.3az standard. The EEE connectors operate at -40°C to +85°C temperature range. Features compact form factor optimizing board space and easy PCB layout due to dual schematic options. These connectors are suitable for CAT3 and CAT5 UTP. Applications include industrial automation, factory or rugged communication networks, routers, switches, and SoHo markets.