J0B-5401NL

Pulse Electronics
673-J0B5401NL
J0B-5401NL

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 5GBase-T PoE 60W Sgl Port 4Pair w/LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
10 Weeks Estimated factory production time.
Minimum: 30   Multiples: 15
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$115.43 $3,462.90

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
2x4
8P8C
Shielded
Through Hole
Right Angle
Solder
720 mA
57 V
0 C
+ 70 C
J0B
Tray
Brand: Pulse Electronics
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Number of Contacts: 8 Contact
Number of Ports: 8 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 15
Subcategory: Modular Connectors / Ethernet Connectors
Tradename: PulseJack
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690090
CNHTS:
8536690000
USHTS:
8536698000
JPHTS:
853669000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Group I/O Products

YAGEO Group (YAGEO, KEMET, Pulse) I/O Products include antennas, capacitors, chokes, filters, transformers, connectors, sensors, and inductors. In a digital system, the inputs and outputs are vital in their communication with other systems and devices. These are the arms and legs of the system that give it the ability to do work. They typically consist of USB connections, internal and external antennas, integrated RJ45 modules, and environmental sensors. Each of these connectors typically requires some type of controller, and in some cases, signal line chokes to filter out various noises. The controllers themselves contain RF capacitors and inductors that filter out unwanted noise and interfering signals. The block diagram below is an example of a network of input and output connectors and devices offered by YAGEO Group.

5GBase-T Ethernet Modules

Pulse Electronics 5GBase-T Ethernet Modules include discrete transformers and integrated connectors, bringing 4P PoE connection support to multiple Ethernet applications. Multiple package options and profile heights, for both the Ethernet connector modules and transformer modules, are available. These modules are compatible with all major 5GBase-T PHY suppliers. Pulse Electronics 5GBase-T Ethernet modules are ideal for high bandwidth and PoE applications including base stations, 802.11ac access points, routers, switches, and video displays.