HXE2010HLT

Pulse Electronics
673-HXE2010HLT
HXE2010HLT

Mfr.:

Description:
Power Transformers 500V Reinforced 1CT:1CT SMT XFMR 5000 V -40C to +125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 500   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$4.96 $2,480.00
$4.76 $4,760.00
$4.68 $11,700.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Power Transformers
RoHS:  
Transformers
SMD/SMT
Single Primary Winding
Dual Secondary Winding
18.63 mm
12.5 mm
8.75 mm
HXE20xxHL
Brand: Pulse Electronics
Inductance: 150 uH
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Product Type: Audio & Signal Transformers
Factory Pack Quantity: 250
Subcategory: Transformers
Termination Style: SMD/SMT
Type: ESS Transformer
Unit Weight: 800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504314000

HXE20xHL Reinforced Halogen-Free ESS Transformers

Pulse Electronics HXE20xHL Reinforced Halogen-Free ESS Transformers support leading vendors' silicon for battery management systems (BMS) and energy storage solutions (ESS). The transformers offer a selection of working and breakdown voltages and a wide operating temperature range of -40°C to +125°C. These HXE20xHL transformers have an automated winding and production process for high reliability and UL compliance to IEC/UL 62368-1 standards. Pulse Electronics HXE20xHL transformers are suitable for ESS and marine or aviation transportation.