GPSDM700/5800GGT

Pulse Electronics
673-GPSDM700/5800GGT
GPSDM700/5800GGT

Mfr.:

Description:
Antennas Ant Active GPS 3Leads Drt Mnt Black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 45

Stock:
45 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$201.79 $201.79
$169.15 $2,029.80
$161.00 $3,864.00
$159.98 $17,277.84

Product Attribute Attribute Value Select Attribute
Pulse
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Vehicle Antennas
Active Antenna
698 MHz
5.875 GHz
Bluetooth, BLE
Cellular (NBIoT, LTE)
GPS
LPWAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
ISM, U-NII
Module
Sharkfin
4.5 dBi, 6.5 dBi
50 Ohms
2.5:1, 2.0:1
20 W, 20 W, 100 W
- 40 C
+ 85 C
6 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
868 MHz, 900 MHz, 1.57542 GHz, 1.945 GHz, 2.45 GHz
Mobile Broadband, Fixed Broadband, Navigation, Asset Tracking, Fleet Management, Public Safety
88.3 mm
IP65
5.18 mm RG58 x 2, 5.18 mm RG174
Antennas
Bulk
Brand: Pulse Electronics
Cable Length: 5.18 m
Factory Pack Quantity: 12
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8529106900
ECCN:
7A994

SLPT Antennas

Pulse Electronics Shadow Low Profile Transit (SLPT) Antennas are designed to perform over high-percentage bandwidth applications. These antennas feature a smaller, slimmer option compared to the current LPT series but without sacrificing performance. SLPT antennas incorporate a ruggedized IP67-weatherproof, tamper-proof design and can support multiple cable and connector options. Pulse Electronics SLPT Antennas are ideal for specific-frequency bands needed for public safety, smart grids, WLAN, Wi-Fi®, 3G/4G LTE, and more.